
Kopex KSU0415-RS technical specifications.
| Package/Case | 316 |
| Length | 15m |
| Material | Stainless Steel |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -50°C |
| Ratings | IP40 |
| Series | KSU |
| RoHS | Compliant |
Download the complete datasheet for Kopex KSU0415-RS to view detailed technical specifications.
No datasheet is available for this part.
