Kopex WHMS04 technical specifications.
| Body Plating | Zinc |
| Color | Black |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kopex WHMS04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
