Kopex YCMPB0406 technical specifications.
| Body Material | Nylon |
| Inside Diameter | 20mm |
| Length | 34mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex YCMPB0406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.