
Kopex YCMPB0507 technical specifications.
| Body Material | Nylon, Polyamide |
| Inside Diameter | 24mm |
| Length | 42mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 25mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex YCMPB0507 to view detailed technical specifications.
No datasheet is available for this part.
