Kopp 100400005 technical specifications.
| Current Rating | 16A |
| Mount | Socket |
| Ratings | IP44 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 100400005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.