Kopp 1274.8501.4 technical specifications.
| Color | White |
| Cord Length | 3m |
| Current Rating | 16A |
| Length | 213.5mm |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 1274.8501.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.