Kopp 1462.0109.7 technical specifications.
| Current Rating | 2.5A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 3m |
| Mount | Cable |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 1462.0109.7 to view detailed technical specifications.
No datasheet is available for this part.