Kopp 147503006 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Ratings | IP44 |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 147503006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
