Kopp 1702.0100.9 technical specifications.
| Body Material | PVC |
| Color | White |
| Current Rating | 16A |
| Gender | Male |
| Material | Plastic |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 1702.0100.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.