Kopp 1702.0500.3 technical specifications.
| Body Material | PVC |
| Color | Black |
| Current Rating | 16A |
| Gender | Male |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 1702.0500.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.