Kopp 1704001007 technical specifications.
| Color | White |
| Height | 65mm |
| Length | 49mm |
| Material | PVC |
| Ratings | IP20 |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kopp 1704001007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.