Kopp 170402006 technical specifications.
| Color | White |
| Current Rating | 16A |
| Gender | Male |
| Height | 65mm |
| Length | 75mm |
| Material | PVC |
| Ratings | IP20 |
| Voltage Rating | 250V |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Kopp 170402006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.