Kopp 1757.0600.4 technical specifications.
| Body Material | PVC |
| Color | Brown |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 1757.0600.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
