Kopp 1785.0100.6 technical specifications.
| Body Material | PP |
| Color | White |
| Current Rating | 16A |
| Gender | Male |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 1785.0100.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.