Kopp 1806.1600.0 technical specifications.
| Body Material | Rubber |
| Current Rating | 16A |
| Gender | Female |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 1806.1600.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.