Kopp 560556003 technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -20°C |
| Ratings | IP44 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Kopp 560556003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.