Kopp 561702018 technical specifications.
| Body Material | Thermoplastic |
| Color | White |
| Current Rating | 10A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Ratings | IP44 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 561702018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.