Kopp 7210.2000.0 technical specifications.
| Current Rating | 10A |
| Series | GREEN ELECTRIC |
| Voltage Rating | 400V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 7210.2000.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.