Kopp 7216.2100.9 technical specifications.
| Current Rating | 16A |
| Series | GREEN ELECTRIC |
| Voltage Rating | 400V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 7216.2100.9 to view detailed technical specifications.
No datasheet is available for this part.