Kopp 7220.2000.1 technical specifications.
| Current Rating | 20A |
| Series | GREEN ELECTRIC |
| Voltage Rating | 400V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 7220.2000.1 to view detailed technical specifications.
No datasheet is available for this part.