
Kopp 722500002 technical specifications.
| Current Rating | 25A |
| Series | GREEN ELECTRIC |
| Voltage Rating | 400V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 722500002 to view detailed technical specifications.
No datasheet is available for this part.