Kopp 9385.0401.2 technical specifications.
| Cord Length | 2m |
| Current Rating | 16A |
| Length | 482mm |
| Mount | Rack |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kopp 9385.0401.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.