Korea Electric Terminal ST 740687-3 technical specifications.
| Type | Head Lamp Terminal |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Pre-Tin |
| Wire Size | 16AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Korea Electric Terminal ST 740687-3 to view detailed technical specifications.
No datasheet is available for this part.