
Board Spacers, Stackers (Board to Board) ROHS
Korea Electric Terminal ST730675-3 technical specifications.
| Type | Crimp Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 0.64mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Pre-Tin |
| Wire Size | 20-22AWG |
| Material | Copper Alloy |
| Class | 090 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Korea Electric Terminal ST730675-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.