ETHERNET SWITCH; Ethernet Switch Application:Industrial; Ethernet Switch Type:Managed Fast Ethernet; Ethernet Switch Mounting:Desktop / DIN Rail / Wall; No. of Ports:10Ports; Port Types:RJ45 x 7, RJ45/SFP x 3; Input Voltage Type:VDC ;RoHS Compliant: Yes
MountingWall
Quick Jump:
Technical Specifications
Korenixusa JETNET4510 technical specifications.
General
Mount
Wall
Compliance
RoHS
Compliant
Datasheet
Korenixusa JETNET4510 Datasheet
Download the complete datasheet for Korenixusa JETNET4510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.