Kraus & Naimer C26A211/GBA006*PF technical specifications.
| Depth | 64mm |
| Length | 82mm |
| Number of Positions | 3 |
| Throw Configuration | DP |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Kraus & Naimer C26A211/GBA006*PF to view detailed technical specifications.
No datasheet is available for this part.