Kraus & Naimer CA10A370/GBA001*FT technical specifications.
| Index Angle | 60° |
| Length | 48mm |
| Number of Positions | 2 |
| Throw Configuration | 6P |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Kraus & Naimer CA10A370/GBA001*FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.