
Kraus & Naimer CG4A203-600E technical specifications.
| Actuator Type | Rotary |
| Depth | 50.5mm |
| Length | 30mm |
| Number of Positions | 2 |
| Throw Configuration | 4P |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kraus & Naimer CG4A203-600E to view detailed technical specifications.
No datasheet is available for this part.
