
Kraus & Naimer CG4A221-600FS2 technical specifications.
| Package/Case | 600 |
| Length | 30mm |
| Ratings | IP66 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kraus & Naimer CG4A221-600FS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
