Kraus & Naimer CG4A240-600FS2 technical specifications.
| Pole no. | 1 |
| Mounting depth | 51 |
| Design | Rotary switch |
| Switching capacity | 10 A@ 380...440 VAC |
| RoHS | Compliant |
Download the complete datasheet for Kraus & Naimer CG4A240-600FS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.