Kraus & Naimer KG10B T102/01 FT2 technical specifications.
| Length | 64mm |
| Ratings | IP66 |
| Switching Voltage | 230V |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kraus & Naimer KG10B T102/01 FT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.