Kraus & Naimer KG10T203/GBA020*KS technical specifications.
| Depth | 125mm |
| Length | 120mm |
| Max Operating Temperature | 55°C |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 690V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Kraus & Naimer KG10T203/GBA020*KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.