Kraus & Naimer KG32BT206/GBA008*KL technical specifications.
| Depth | 136mm |
| Length | 190mm |
| Max Operating Temperature | 55°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 6 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 690V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Kraus & Naimer KG32BT206/GBA008*KL to view detailed technical specifications.
No datasheet is available for this part.