Kraus & Naimer KG41BT206GBA010VE technical specifications.
| Depth | 160mm |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 6 |
| Ratings | IP65 |
| Voltage Rating | 690V |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Kraus & Naimer KG41BT206GBA010VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.