Kraus & Naimer KG64T203/GBA030*MB2 technical specifications.
| Max Operating Temperature | 55°C |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Kraus & Naimer KG64T203/GBA030*MB2 to view detailed technical specifications.
No datasheet is available for this part.