Krcker 14150010 technical specifications.
| Contact Type | 1 x ON |
| Height | 24.8mm |
| Length | 25.8mm |
| Switching Current | 50A |
| Switching Voltage | 60V |
| Width | 25.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Krcker 14150010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
