Krone 6048/1/001/04 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Krone 6048/1/001/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
