Krone 6089/1/810/00 technical specifications.
| Color | White |
| Lead Length | 240mm |
| Mount | Wire |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Number of Ways | 20 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Krone 6089/1/810/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.