Krone 6196/1/007/11 technical specifications.
| Mount | Wire |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Krone 6196/1/007/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
