Krone 6526/1/029/01 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 20 |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Krone 6526/1/029/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
