Krone 65401668-06 technical specifications.
| Depth | 90mm |
| Height | 69mm |
| Number of Ports | 6 |
| Width | 156mm |
| RoHS | Not Compliant |
Download the complete datasheet for Krone 65401668-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.