Krone T2/IM/BG/XX technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| Series | 239A |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Krone T2/IM/BG/XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.