Kroy 2227517 technical specifications.
| Color | White, Blue |
| Length | 50foot |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2227517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.