Kroy 2357501 technical specifications.
| Color | Black, Clear |
| Height | 152.4mm |
| Length | 50foot |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2357501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.