Kroy 2357543 technical specifications.
| Background Color | Yellow |
| Body Material | Polyester |
| Color | Black, Yellow |
| Length | 50foot |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2357543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
