
Kroy 2438601 technical specifications.
| Color | Black, Clear |
| Length | 40foot |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2438601 to view detailed technical specifications.
No datasheet is available for this part.
