Kroy 2438743 technical specifications.
| Color | Black, Yellow |
| Length | 40foot |
| Material | Polyester |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2438743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
