Kroy 2487943 technical specifications.
| Color | Black, Yellow |
| Length | 40foot |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2487943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
