
Kroy 2556705 technical specifications.
| Height | 152mm |
| Length | 152mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2556705 to view detailed technical specifications.
No datasheet is available for this part.
