
Kroy 2558101 technical specifications.
| Color | Black, Clear |
| Length | 40foot |
| Material | Vinyl |
| Mount | External |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2558101 to view detailed technical specifications.
No datasheet is available for this part.
